BZD27C4V7P-M3-08

DigiKey Part Number
112-BZD27C4V7P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C4V7P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C4V7P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C4V7P-M3-08
Description
DIODE ZENER 4.7V 800MW DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.34000¥23.40
100¥1.17810¥117.81
500¥1.04412¥522.06
1,000¥0.81261¥812.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72728¥2,181.84
6,000¥0.71102¥4,266.12
9,000¥0.62977¥5,667.93
30,000¥0.62164¥18,649.20
75,000¥0.52819¥39,614.25
150,000¥0.50788¥76,182.00
Manufacturers Standard Package