UDZVFHTE-1715B

DigiKey Part Number
UDZVFHTE-1715BTR-ND - Tape & Reel (TR)
UDZVFHTE-1715BCT-ND - Cut Tape (CT)
UDZVFHTE-1715BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-1715B
Description
DIODE ZENER 15V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2.13% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-1715B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.13%
Power - Max
200 mW
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.94600¥19.46
100¥0.94820¥94.82
500¥0.79126¥395.63
1,000¥0.54973¥549.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47644¥1,429.32
6,000¥0.44196¥2,651.76
9,000¥0.36650¥3,298.50
30,000¥0.36004¥10,801.20
75,000¥0.32338¥24,253.50
150,000¥0.28027¥42,040.50
Manufacturers Standard Package