BZV55-C6V2,115

DigiKey Part Number
1727-4973-2-ND - Tape & Reel (TR)
1727-4973-1-ND - Cut Tape (CT)
1727-4973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C6V2,115
Description
DIODE ZENER 6.2V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46470¥46.47
500¥0.36518¥182.59
1,000¥0.25352¥253.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.21004¥525.10
5,000¥0.19863¥993.15
12,500¥0.16904¥2,113.00
25,000¥0.15636¥3,909.00
62,500¥0.14880¥9,300.00
Manufacturers Standard Package