BZV55-C6V2,135 | |
---|---|
DigiKey Part Number | 1727-2098-2-ND - Tape & Reel (TR) 1727-2098-1-ND - Cut Tape (CT) 1727-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C6V2,135 |
Description | DIODE ZENER 6.2V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44660 | ¥44.66 |
500 | ¥0.35104 | ¥175.52 |
1,000 | ¥0.24374 | ¥243.74 |
2,000 | ¥0.20192 | ¥403.84 |
5,000 | ¥0.19094 | ¥954.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16251 | ¥1,625.10 |
30,000 | ¥0.15032 | ¥4,509.60 |
50,000 | ¥0.14305 | ¥7,152.50 |