GSOT15-G3-08 | |
---|---|
DigiKey Part Number | 112-GSOT15-G3-08TR-ND - Tape & Reel (TR) 112-GSOT15-G3-08CT-ND - Cut Tape (CT) 112-GSOT15-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT15-G3-08 |
Description | TVS DIODE 15VWM 28.8VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT15-G3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11570 | ¥111.57 |
500 | ¥0.98878 | ¥494.39 |
1,000 | ¥0.76950 | ¥769.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68869 | ¥2,066.07 |
6,000 | ¥0.67330 | ¥4,039.80 |
9,000 | ¥0.59635 | ¥5,367.15 |
30,000 | ¥0.58866 | ¥17,659.80 |
75,000 | ¥0.50017 | ¥37,512.75 |
150,000 | ¥0.48093 | ¥72,139.50 |