MMBZ5240BLT1G

DigiKey Part Number
MMBZ5240BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5240BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5240BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5240BLT1G
Description
DIODE ZENER 10V 225MW SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5240BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82100¥8.21
100¥0.44250¥44.25
500¥0.34744¥173.72
1,000¥0.24129¥241.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19988¥599.64
6,000¥0.18902¥1,134.12
9,000¥0.16087¥1,447.83
30,000¥0.14880¥4,464.00
75,000¥0.12869¥9,651.75
150,000¥0.10697¥16,045.50
Manufacturers Standard Package