Single Zener Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V22 V
Power - Max
500 mW5 W
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-213AC, MINI-MELF, SOD-80T-18, Axial
Supplier Device Package
AxialSOD-80 MiniMELF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16,634
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
-
5 µA @ 3 V
1.1 V @ 200 mA
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
SurmeticP6KE_6.8A
1N5358BG
DIODE ZENER 22V 5W AXIAL
onsemi
3,234
In Stock
14,000
Factory
1 : ¥3.53000
Bulk
-
Bulk
Active
22 V
±5%
5 W
3.5 Ohms
500 nA @ 16.7 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.