BZT52C18-7-F

DigiKey Part Number
BZT52C18-FDITR-ND - Tape & Reel (TR)
BZT52C18-FDICT-ND - Cut Tape (CT)
BZT52C18-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18-7-F
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C18-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.82900¥8.29
100¥0.40560¥40.56
500¥0.33808¥169.04
1,000¥0.23488¥234.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20355¥610.65
6,000¥0.18880¥1,132.80
9,000¥0.16214¥1,459.26
Manufacturers Standard Package