SMBJ5350B-TP

DigiKey Part Number
SMBJ5350B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5350B-TPMSCT-ND - Cut Tape (CT)
SMBJ5350B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5350B-TP
Description
DIODE ZENER 13V 5W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥3.10300¥31.03
100¥1.98270¥198.27
500¥1.49862¥749.31
1,000¥1.34230¥1,342.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03816¥3,114.48
6,000¥0.99503¥5,970.18
9,000¥0.89553¥8,059.77
30,000¥0.88226¥26,467.80
75,000¥0.82919¥62,189.25
Manufacturers Standard Package