SZMMSZ13T1G

DigiKey Part Number
488-SZMMSZ13T1GTR-ND - Tape & Reel (TR)
488-SZMMSZ13T1GCT-ND - Cut Tape (CT)
488-SZMMSZ13T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ13T1G
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ13T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.27400¥22.74
100¥1.14690¥114.69
500¥0.93558¥467.79
1,000¥0.69422¥694.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58405¥1,752.15
6,000¥0.55838¥3,350.28
9,000¥0.48292¥4,346.28
30,000¥0.47386¥14,215.80
75,000¥0.39237¥29,427.75
150,000¥0.38634¥57,951.00
Manufacturers Standard Package