BZX84C5V1-TP

DigiKey Part Number
BZX84C5V1-TPMSTR-ND - Tape & Reel (TR)
BZX84C5V1-TPMSCT-ND - Cut Tape (CT)
BZX84C5V1-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-TP
Description
DIODE ZENER 5.1V 350MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67300¥6.73
100¥0.36450¥36.45
500¥0.28652¥143.26
1,000¥0.19901¥199.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16485¥494.55
6,000¥0.15589¥935.34
9,000¥0.13267¥1,194.03
30,000¥0.12272¥3,681.60
75,000¥0.10614¥7,960.50
150,000¥0.08823¥13,234.50
Manufacturers Standard Package