TZM5235B-GS08

DigiKey Part Number
TZM5235B-GS08TR-ND - Tape & Reel (TR)
TZM5235B-GS08CT-ND - Cut Tape (CT)
TZM5235B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5235B-GS08
Description
DIODE ZENER 6.8V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.25600¥12.56
100¥0.61330¥61.33
500¥0.51128¥255.64
1,000¥0.35523¥355.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.30786¥769.65
5,000¥0.28556¥1,427.80
12,500¥0.23681¥2,960.12
25,000¥0.23263¥5,815.75
62,500¥0.20895¥13,059.38
125,000¥0.18109¥22,636.25
Manufacturers Standard Package