BZT585B12TQ-7 | |
---|---|
DigiKey Part Number | BZT585B12TQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B12TQ-7 |
Description | DIODE ZENER 12V 350MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40540 | ¥1,216.20 |
6,000 | ¥0.37605 | ¥2,256.30 |
9,000 | ¥0.31184 | ¥2,806.56 |
30,000 | ¥0.30634 | ¥9,190.20 |
75,000 | ¥0.27516 | ¥20,637.00 |
150,000 | ¥0.23847 | ¥35,770.50 |