BZX55B5V1-TR

DigiKey Part Number
BZX55B5V1-TRGITR-ND - Tape & Reel (TR)
BZX55B5V1-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B5V1-TR
Description
DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19900¥11.99
100¥0.58370¥58.37
500¥0.48684¥243.42
1,000¥0.33833¥338.33
2,000¥0.29322¥586.44
5,000¥0.27197¥1,359.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16420¥1,642.00
Manufacturers Standard Package