Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,445 In Stock 965,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
7,149 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.41742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
8,758 In Stock | 1 : ¥5.99000 Cut Tape (CT) 500 : ¥3.01956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 15A | 550 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C | ||
76,633 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
29,312 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
9,626 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
531,864 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,200 : ¥0.69133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 40pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
3,415 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,700 : ¥0.61742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | -50°C ~ 175°C | ||
7,939 In Stock | 1 : ¥3.45000 Cut Tape (CT) 600 : ¥1.49665 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
5,526 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,500 : ¥0.71880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -55°C ~ 150°C | ||
15,260 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.21434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -55°C ~ 125°C | ||
7,003 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.26695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |