BAV16S92-7

DigiKey Part Number
BAV16S92-7DITR-ND - Tape & Reel (TR)
BAV16S92-7DICT-ND - Cut Tape (CT)
BAV16S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV16S92-7
Description
DIODE GEN PURP 75V 150MA SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33800¥13.38
100¥0.65100¥65.10
500¥0.54332¥271.66
1,000¥0.37749¥377.49
2,000¥0.32716¥654.32
5,000¥0.30348¥1,517.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25166¥2,516.60
30,000¥0.24722¥7,416.60
50,000¥0.22206¥11,103.00
100,000¥0.19689¥19,689.00
250,000¥0.19245¥48,112.50
Manufacturers Standard Package