PMEG6010ELRX | |
---|---|
DigiKey Part Number | 1727-2297-2-ND - Tape & Reel (TR) 1727-2297-1-ND - Cut Tape (CT) 1727-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ELRX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36360 | ¥136.36 |
500 | ¥1.11242 | ¥556.21 |
1,000 | ¥0.82533 | ¥825.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69433 | ¥2,082.99 |
6,000 | ¥0.66385 | ¥3,983.10 |
9,000 | ¥0.57414 | ¥5,167.26 |
30,000 | ¥0.56337 | ¥16,901.10 |
75,000 | ¥0.46648 | ¥34,986.00 |
150,000 | ¥0.45931 | ¥68,896.50 |