DFLS240L-7

DigiKey Part Number
DFLS240LDITR-ND - Tape & Reel (TR)
DFLS240LDICT-ND - Cut Tape (CT)
DFLS240LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS240L-7
Description
DIODE SCHOTTKY 40V 2A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.85700¥28.57
100¥1.98760¥198.76
500¥1.55166¥775.83
1,000¥1.26119¥1,261.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12740¥3,382.20
6,000¥1.07007¥6,420.42
9,000¥0.99363¥8,942.67
30,000¥0.97491¥29,247.30
Manufacturers Standard Package