SD1206S100S1R0

DigiKey Part Number
478-7807-2-ND - Tape & Reel (TR)
478-7807-1-ND - Cut Tape (CT)
478-7807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206S100S1R0
Description
DIODE SCHOTTKY 100V 1A 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD1206S100S1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1206 (3216 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.81600¥28.16
100¥1.68960¥168.96
500¥1.56446¥782.23
1,000¥1.06374¥1,063.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97929¥2,937.87
6,000¥0.93863¥5,631.78
9,000¥0.84476¥7,602.84
30,000¥0.83225¥24,967.50
75,000¥0.78219¥58,664.25
Manufacturers Standard Package