B340LB-13-F | |
---|---|
DigiKey Part Number | B340LB-FDITR-ND - Tape & Reel (TR) B340LB-FDICT-ND - Cut Tape (CT) B340LB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-13-F |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B340LB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54338 | ¥771.69 |
1,000 | ¥1.25450 | ¥1,254.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07703 | ¥3,231.09 |
6,000 | ¥1.03231 | ¥6,193.86 |
9,000 | ¥0.92907 | ¥8,361.63 |
30,000 | ¥0.91531 | ¥27,459.30 |
75,000 | ¥0.86025 | ¥64,518.75 |