MBR1060HEWS_R1_00001

DigiKey Part Number
3757-MBR1060HEWS_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR1060HEWS_R1_00001CT-ND - Cut Tape (CT)
3757-MBR1060HEWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1060HEWS_R1_00001
Description
SOD-323HE, SKY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥1.98700¥19.87
100¥1.25120¥125.12
500¥0.93116¥465.58
1,000¥0.82763¥827.63
2,000¥0.74036¥1,480.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.45385¥2,269.25
10,000¥0.44333¥4,433.30
Manufacturers Standard Package