Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,947 In Stock 609,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 50 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
90,660 In Stock 1,071,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 400 V | 14pF @ 4V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
562,153 In Stock 213,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
211,791 In Stock 980,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.50009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C | ||
4,600 In Stock | 1 : ¥4.27000 Cut Tape (CT) 850 : ¥1.82422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 3A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 10 µA @ 200 V | 60pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
4,148 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | 2-SMD, No Lead | 3220/DO-214AB | -55°C ~ 125°C | ||
6,225 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 970 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) |