Single Diodes

Results: 8
Manufacturer
Panjit International Inc.STMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V1000 V
Current - Average Rectified (Io)
250mA1A1.1A2A5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A500 mV @ 2 A540 mV @ 1.1 A570 mV @ 1 A700 mV @ 1 A830 mV @ 2 A1.1 V @ 1 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V3 µA @ 60 V5 µA @ 1000 V20 µA @ 40 V50 µA @ 60 V50 µA @ 100 V100 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz7pF @ 4V, 1MHz65pF @ 4V, 1MHz90pF @ 4V, 1MHz150pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-219ABDO-219ADDO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123F
Supplier Device Package
DO-214AB (SMC)DO-219AB (SMF)DO-219AD (MicroSMP)SMAFSOD-123FSOD-123FLSOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 150°C-40°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
25,165
In Stock
1 : ¥4.76000
Cut Tape (CT)
850 : ¥2.38355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
45,896
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
29,955
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.51344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
150pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
27,791
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 60 V
90pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 175°C
30,000
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.1A
540 mV @ 1.1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
20 µA @ 40 V
65pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
175°C (Max)
SOD-123F
STPS1L60ZFY
DIODE SCHOTTKY 60V 1A SOD123F
STMicroelectronics
78,541
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
570 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-40°C ~ 175°C
55,087
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.29758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 100 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
RS1DF-T
S1MF-T
1A, 1000V, STANDARD RECOVERY REC
Taiwan Semiconductor Corporation
4,860
In Stock
1 : ¥2.46000
Cut Tape (CT)
7,500 : ¥0.38757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
7pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.