Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,076 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
218,991 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
12,119 In Stock 12,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 200 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
29,496 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
42,359 In Stock 60,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 80 V | 20pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 175°C | ||
7,093 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 860pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |