STPS4S200UF

DigiKey Part Number
497-15321-2-ND - Tape & Reel (TR)
497-15321-1-ND - Cut Tape (CT)
497-15321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS4S200UF
Description
DIODE SCHOTTKY 200V 4A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS4S200UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.39900¥33.99
100¥2.36280¥236.28
500¥1.84490¥922.45
1,000¥1.49952¥1,499.52
2,000¥1.34046¥2,680.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.27231¥6,361.55
10,000¥1.18143¥11,814.30
25,000¥1.15417¥28,854.25
50,000¥1.12474¥56,237.00
Manufacturers Standard Package