BAT54DW-7-F | |
---|---|
DigiKey Part Number | BAT54DW-7FDITR-ND - Tape & Reel (TR) BAT54DW-7FDICT-ND - Cut Tape (CT) BAT54DW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54DW-7-F |
Description | DIODE ARR SCHOT 30V 100MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54DW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42680 | ¥142.68 |
500 | ¥1.32140 | ¥660.70 |
1,000 | ¥0.89861 | ¥898.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82722 | ¥2,481.66 |
6,000 | ¥0.79286 | ¥4,757.16 |
9,000 | ¥0.71358 | ¥6,422.22 |
30,000 | ¥0.70301 | ¥21,090.30 |
75,000 | ¥0.67421 | ¥50,565.75 |