MBD54DWT1G | |
---|---|
DigiKey Part Number | MBD54DWT1GOSTR-ND - Tape & Reel (TR) MBD54DWT1GOSCT-ND - Cut Tape (CT) MBD54DWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBD54DWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBD54DWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.22320 | ¥55.58 |
100 | ¥1.43840 | ¥143.84 |
250 | ¥1.19108 | ¥297.77 |
500 | ¥0.95266 | ¥476.33 |
1,000 | ¥0.73043 | ¥730.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63517 | ¥1,905.51 |
6,000 | ¥0.57165 | ¥3,429.90 |
15,000 | ¥0.50813 | ¥7,621.95 |
30,000 | ¥0.47637 | ¥14,291.10 |
75,000 | ¥0.42238 | ¥31,678.50 |
150,000 | ¥0.40650 | ¥60,975.00 |