B280-13-F

DigiKey Part Number
B280-FDITR-ND - Tape & Reel (TR)
B280-FDICT-ND - Cut Tape (CT)
B280-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B280-13-F
Description
DIODE SCHOTTKY 80V 2A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B280-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 mA @ 80 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.03800¥30.38
100¥1.82500¥182.50
500¥1.68952¥844.76
1,000¥1.14884¥1,148.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05763¥3,172.89
6,000¥1.01371¥6,082.26
9,000¥0.91234¥8,211.06
30,000¥0.89882¥26,964.60
75,000¥0.86200¥64,650.00
Manufacturers Standard Package