1N4007-E3/54

DigiKey Part Number
1N4007-E3/54GITR-ND - Tape & Reel (TR)
1N4007-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007-E3/54
Description
DIODE GEN PURP 1KV 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.03600¥20.36
100¥0.99260¥99.26
500¥0.82772¥413.86
1,000¥0.57510¥575.10
2,000¥0.49846¥996.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,500¥0.46236¥2,542.98
11,000¥0.38342¥4,217.62
27,500¥0.37665¥10,357.88
55,000¥0.33831¥18,607.05
137,500¥0.29320¥40,315.00
Manufacturers Standard Package