SN74ALS867ADW | |
---|---|
DigiKey Part Number | 296-5088-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS867ADW |
Description | IC BINARY COUNTER 8-BIT 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS867ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.05000 | ¥112.05 |
10 | ¥102.94100 | ¥1,029.41 |
25 | ¥98.67520 | ¥2,466.88 |
100 | ¥86.94020 | ¥8,694.02 |
250 | ¥82.67332 | ¥20,668.33 |
500 | ¥77.33964 | ¥38,669.82 |
1,000 | ¥70.93908 | ¥70,939.08 |