TS4148 RBG | |
---|---|
DigiKey Part Number | 1801-TS4148RBGTR-ND - Tape & Reel (TR) 1801-TS4148RBGCT-ND - Cut Tape (CT) 1801-TS4148RBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4148 RBG |
Description | DIODE GEN PURP 75V 150MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.70600 | ¥7.06 |
100 | ¥0.38340 | ¥38.34 |
500 | ¥0.30096 | ¥150.48 |
1,000 | ¥0.20893 | ¥208.93 |
2,000 | ¥0.17310 | ¥346.20 |
5,000 | ¥0.16368 | ¥818.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13930 | ¥1,393.00 |
30,000 | ¥0.12885 | ¥3,865.50 |
50,000 | ¥0.11144 | ¥5,572.00 |
100,000 | ¥0.10447 | ¥10,447.00 |
250,000 | ¥0.09263 | ¥23,157.50 |