BAT60JFILM

DigiKey Part Number
497-3707-2-ND - Tape & Reel (TR)
497-3707-1-ND - Cut Tape (CT)
497-3707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT60JFILM
Description
DIODE SCHOTTKY 10V 3A SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT60JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.40400¥14.04
100¥0.70850¥70.85
500¥0.57830¥289.15
1,000¥0.42904¥429.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36093¥1,082.79
6,000¥0.34507¥2,070.42
9,000¥0.32839¥2,955.51
Manufacturers Standard Package