DA221TL

DigiKey Part Number
DA221TLTR-ND - Tape & Reel (TR)
DA221TLCT-ND - Cut Tape (CT)
DA221TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA221TL
Description
DIODE ARRAY GP 20V 100MA EMD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DA221TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMD3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥1.81400¥18.14
100¥1.13710¥113.71
500¥0.84414¥422.07
1,000¥0.74923¥749.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62824¥1,884.72
6,000¥0.56712¥3,402.72
9,000¥0.53593¥4,823.37
15,000¥0.50084¥7,512.60
21,000¥0.48004¥10,080.84
30,000¥0.45980¥13,794.00
75,000¥0.41535¥31,151.25
150,000¥0.38997¥58,495.50
Manufacturers Standard Package