1SS367,H3F

DigiKey Part Number
1SS367H3FTR-ND - Tape & Reel (TR)
1SS367H3FCT-ND - Cut Tape (CT)
1SS367H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS367,H3F
Description
DIODE SCHOTTKY 10V 100MA USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 10 V 100mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SS367,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
40pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥0.90300¥9.03
100¥0.55830¥55.83
500¥0.40672¥203.36
1,000¥0.35745¥357.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29446¥883.38
6,000¥0.26262¥1,575.72
9,000¥0.24634¥2,217.06
15,000¥0.22803¥3,420.45
21,000¥0.21717¥4,560.57
30,000¥0.20660¥6,198.00
75,000¥0.18337¥13,752.75
150,000¥0.16899¥25,348.50
300,000¥0.15689¥47,067.00
Manufacturers Standard Package