SBR1A40S1-7

DigiKey Part Number
SBR1A40S1-7DITR-ND - Tape & Reel (TR)
SBR1A40S1-7DICT-ND - Cut Tape (CT)
SBR1A40S1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1A40S1-7
Description
DIODE SBR 40V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SBR1A40S1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52000¥25.20
100¥1.51390¥151.39
500¥1.40190¥700.95
1,000¥0.95332¥953.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87763¥2,632.89
6,000¥0.84116¥5,046.96
9,000¥0.75705¥6,813.45
30,000¥0.74584¥22,375.20
75,000¥0.71528¥53,646.00
Manufacturers Standard Package