Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,860 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 640 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 µA @ 40 V | 130pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | CST2C | 150°C (Max) | ||
9,981 In Stock | 1 : ¥22.41000 Cut Tape (CT) 10,000 : ¥10.77537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | - | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | 118pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | CST2B | 125°C (Max) |