CMSH5-100HV TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH5-100HVTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH5-100HVTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH5-100HVTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH5-100HV TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 5A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMSH5-100HV TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.94500 | ¥69.45 |
100 | ¥5.40510 | ¥540.51 |
500 | ¥4.58124 | ¥2,290.62 |
1,000 | ¥3.73188 | ¥3,731.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.51312 | ¥10,539.36 |
6,000 | ¥3.34583 | ¥20,074.98 |
9,000 | ¥3.19140 | ¥28,722.60 |