VS-10BQ015HM3/5BT | |
---|---|
DigiKey Part Number | 112-VS-10BQ015HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ015HM3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ015HM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ015HM3/5BT |
Description | DIODE SCHOTTKY 15V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ015HM3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 15 V | |
Capacitance @ Vr, F | 390pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥1.81590 | ¥181.59 |
500 | ¥1.68114 | ¥840.57 |
1,000 | ¥1.14317 | ¥1,143.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.05238 | ¥3,367.62 |
6,400 | ¥1.00868 | ¥6,455.55 |
9,600 | ¥0.90781 | ¥8,714.98 |
32,000 | ¥0.89436 | ¥28,619.52 |
80,000 | ¥0.84056 | ¥67,244.80 |