BAT54LP-7B

DigiKey Part Number
BAT54LP-7BDITR-ND - Tape & Reel (TR)
BAT54LP-7BDICT-ND - Cut Tape (CT)
BAT54LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54LP-7B
Description
DIODE SCHOTTKY 30V 200MA 2DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.83080¥83.08
500¥0.67764¥338.82
1,000¥0.50277¥502.77
2,000¥0.42297¥845.94
5,000¥0.40438¥2,021.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.38484¥3,848.40
Manufacturers Standard Package