CDBZC0130R-HF | |
---|---|
DigiKey Part Number | 641-1865-2-ND - Tape & Reel (TR) 641-1865-1-ND - Cut Tape (CT) 641-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.55826 | ¥279.13 |
1,000 | ¥0.49242 | ¥492.42 |
2,000 | ¥0.43689 | ¥873.78 |
5,000 | ¥0.37657 | ¥1,882.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33916 | ¥3,391.60 |
20,000 | ¥0.30764 | ¥6,152.80 |
30,000 | ¥0.29155 | ¥8,746.50 |
50,000 | ¥0.27347 | ¥13,673.50 |
70,000 | ¥0.26275 | ¥18,392.50 |
100,000 | ¥0.25232 | ¥25,232.00 |
250,000 | ¥0.22941 | ¥57,352.50 |