VSKY05401006-G4-08 | |
---|---|
DigiKey Part Number | VSKY05401006-G4-08GITR-ND - Tape & Reel (TR) VSKY05401006-G4-08GICT-ND - Cut Tape (CT) VSKY05401006-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY05401006-G4-08 |
Description | DIODE SCHOT 40V 500MA CLP1006-2L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount CLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY05401006-G4-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP1006-2L | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.97040 | ¥97.04 |
500 | ¥0.79176 | ¥395.88 |
1,000 | ¥0.58741 | ¥587.41 |
2,000 | ¥0.49419 | ¥988.38 |
5,000 | ¥0.47247 | ¥2,362.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40863 | ¥4,086.30 |
30,000 | ¥0.40096 | ¥12,028.80 |
50,000 | ¥0.33201 | ¥16,600.50 |
250,000 | ¥0.32690 | ¥81,725.00 |