PMEG6010CEH-QX

DigiKey Part Number
1727-PMEG6010CEH-QXTR-ND - Tape & Reel (TR)
1727-PMEG6010CEH-QXCT-ND - Cut Tape (CT)
1727-PMEG6010CEH-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010CEH-QX
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.11000¥21.10
100¥1.06560¥106.56
500¥0.94426¥472.13
1,000¥0.73483¥734.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65769¥1,973.07
6,000¥0.64300¥3,858.00
9,000¥0.56951¥5,125.59
30,000¥0.56217¥16,865.10
75,000¥0.47766¥35,824.50
150,000¥0.46866¥70,299.00
Manufacturers Standard Package