SS1060FL-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SS1060FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1060FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1060FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060FL-AU_R1_000A1 |
Description | SOD-123FL, SKY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥1.21170 | ¥121.17 |
500 | ¥0.90124 | ¥450.62 |
1,000 | ¥0.80067 | ¥800.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66423 | ¥1,992.69 |
6,000 | ¥0.63506 | ¥3,810.36 |
9,000 | ¥0.54923 | ¥4,943.07 |
30,000 | ¥0.53894 | ¥16,168.20 |
75,000 | ¥0.44625 | ¥33,468.75 |
150,000 | ¥0.43939 | ¥65,908.50 |