SK510L-TP

DigiKey Part Number
SK510L-TPMSTR-ND - Tape & Reel (TR)
SK510L-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK510L-TP
Description
DIODE SCHOTTKY 100V 5A SMC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK510L-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15670¥215.67
500¥1.68416¥842.08
1,000¥1.36882¥1,368.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22367¥3,671.01
6,000¥1.16144¥6,968.64
9,000¥1.07849¥9,706.41
30,000¥1.05360¥31,608.00
75,000¥1.02674¥77,005.50
Manufacturers Standard Package