BAS1602VH6327XTSA1

DigiKey Part Number
BAS1602VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS1602VH6327XTSA1CT-ND - Cut Tape (CT)
BAS1602VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS1602VH6327XTSA1
Description
DIODE GEN PURP 80V 200MA SC79-2
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SC79-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11000¥21.10
100¥1.02870¥102.87
500¥0.85808¥429.04
1,000¥0.59628¥596.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51678¥1,550.34
6,000¥0.47936¥2,876.16
9,000¥0.39751¥3,577.59
30,000¥0.39050¥11,715.00
75,000¥0.35075¥26,306.25
150,000¥0.30398¥45,597.00
Manufacturers Standard Package