1SS400_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SS400_R1_00001TR-ND - Tape & Reel (TR) 3757-1SS400_R1_00001CT-ND - Cut Tape (CT) 3757-1SS400_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400_R1_00001 |
Description | SOD-523, SWITCHING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 225mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.50740 | ¥50.74 |
500 | ¥0.36830 | ¥184.15 |
1,000 | ¥0.32314 | ¥323.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24337 | ¥1,216.85 |
10,000 | ¥0.21760 | ¥2,176.00 |
15,000 | ¥0.20445 | ¥3,066.75 |
25,000 | ¥0.18964 | ¥4,741.00 |
35,000 | ¥0.18085 | ¥6,329.75 |
50,000 | ¥0.17231 | ¥8,615.50 |
125,000 | ¥0.15353 | ¥19,191.25 |
250,000 | ¥0.14191 | ¥35,477.50 |
500,000 | ¥0.13213 | ¥66,065.00 |