1SS400_R1_00001

DigiKey Part Number
3757-1SS400_R1_00001TR-ND - Tape & Reel (TR)
3757-1SS400_R1_00001CT-ND - Cut Tape (CT)
3757-1SS400_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400_R1_00001
Description
SOD-523, SWITCHING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 80 V 225mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.82100¥8.21
100¥0.50740¥50.74
500¥0.36830¥184.15
1,000¥0.32314¥323.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.24337¥1,216.85
10,000¥0.21760¥2,176.00
15,000¥0.20445¥3,066.75
25,000¥0.18964¥4,741.00
35,000¥0.18085¥6,329.75
50,000¥0.17231¥8,615.50
125,000¥0.15353¥19,191.25
250,000¥0.14191¥35,477.50
500,000¥0.13213¥66,065.00
Manufacturers Standard Package