PMEG1030EJ,115

DigiKey Part Number
1727-3852-2-ND - Tape & Reel (TR)
1727-3852-1-ND - Cut Tape (CT)
1727-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG1030EJ,115
Description
DIODE SCHOTTKY 10V 3A SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG1030EJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 10 V
Capacitance @ Vr, F
85pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.28200¥22.82
100¥1.15260¥115.26
500¥1.02142¥510.71
1,000¥0.79484¥794.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71141¥2,134.23
6,000¥0.69552¥4,173.12
9,000¥0.61603¥5,544.27
30,000¥0.60808¥18,242.40
75,000¥0.51667¥38,750.25
150,000¥0.50694¥76,041.00
Manufacturers Standard Package