DFLS1150-7 | |
---|---|
DigiKey Part Number | DFLS1150DITR-ND - Tape & Reel (TR) DFLS1150DICT-ND - Cut Tape (CT) DFLS1150DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1150-7 |
Description | DIODE SCHOTTKY 150V 1A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS1150-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.81850 | ¥181.85 |
500 | ¥1.41996 | ¥709.98 |
1,000 | ¥1.23147 | ¥1,231.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23147 | ¥3,694.41 |