BAS521BF | |
---|---|
DigiKey Part Number | 1727-7825-2-ND - Tape & Reel (TR) 1727-7825-1-ND - Cut Tape (CT) 1727-7825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521BF |
Description | DIODE GEN PURP 250V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.83080 | ¥83.08 |
500 | ¥0.69308 | ¥346.54 |
1,000 | ¥0.48151 | ¥481.51 |
2,000 | ¥0.41731 | ¥834.62 |
5,000 | ¥0.38711 | ¥1,935.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32101 | ¥3,210.10 |
30,000 | ¥0.31535 | ¥9,460.50 |
50,000 | ¥0.28324 | ¥14,162.00 |
100,000 | ¥0.25114 | ¥25,114.00 |
250,000 | ¥0.24548 | ¥61,370.00 |